Ceramic Resonator 8MHz ±0.5% (Tol) ±0.3% (Stability) 47pF 30Ohm 3-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Ceramic Resonator |
| Resonance Frequency | 8MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.3% |
| Load Capacitance | 47pF |
| Resonance Resistance | 30Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |