Abracon AWSCR-8.00MGD-T technical specifications.
| Capacitance | 22pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 8MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | AWSCR-MGD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-8.00MGD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
