
The AWSZT-12.00MWD-T is a surface mount crystal resonator from Abracon with a frequency of 12MHz and a stability of 0.4%. It operates within a temperature range of -25°C to 85°C and has an impedance of 30R. The resonator is lead free exempt and is available in a package quantity of 1000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSZT-12.00MWD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1916 |
| Case Code (Metric) | 4741 |
| Package/Case | 1916 |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 12MHz |
| Frequency Stability | 0.4% |
| Frequency Tolerance | 0.5% |
| Height | 0.055inch |
| Impedance | 30R |
| Lead Free | Exempt |
| Length | 0.185inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AWSZT-MWD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-12.00MWD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.