
The AWSZT-16.00MXD-T is a surface mount crystal resonator with a frequency of 16MHz and a stability of 0.3%. It operates within a temperature range of -20°C to 85°C and is powered by a 5V supply voltage. The resonator is packaged in a 1916 case and is available in quantities of 1000. It is compliant with RoHS regulations and is exempt from lead-free requirements.
Sign in to ask questions about the Abracon AWSZT-16.00MXD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AWSZT-16.00MXD-T technical specifications.
| Case Code (Imperial) | 1916 |
| Case Code (Metric) | 4741 |
| Package/Case | 1916 |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.055inch |
| Impedance | 40R |
| Lead Free | Exempt |
| Length | 0.185inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AWSZT-MXD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-16.00MXD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
