
The AWSZT-20.00MXD-T is a surface mount crystal resonator with a frequency of 20 MHz and an operating supply voltage of 5V. It has an impedance of 40R and a tolerance of 0.5%. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Abracon AWSZT-20.00MXD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AWSZT-20.00MXD-T technical specifications.
| Case Code (Imperial) | 1916 |
| Case Code (Metric) | 4741 |
| Package/Case | 1916 |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSZT-MXD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-20.00MXD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.