
The AWSZT-24.00MXD-T is a surface mount crystal oscillator from Abracon with a frequency of 24MHz and a tolerance of 0.5%. It operates within a temperature range of -20°C to 85°C and has a load capacitance of 30pF. The oscillator is RoHS compliant and exempt from lead-free requirements. It is available in a package quantity of 1000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSZT-24.00MXD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1916 |
| Case Code (Metric) | 4741 |
| Package/Case | 1916 |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Exempt |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSZT-MXD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-24.00MXD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
