The AWSZT-3.58MGD-T is a 3.58MHz ceramic resonator from Abracon with a 5V operating supply voltage and 30pF load capacitance. It has an equivalent series resistance of 50R and an impedance of 30R. The resonator features a frequency stability of 0.3% and a frequency tolerance of 0.5%. It is designed for surface mount applications and is available in a package quantity of 1000 units per reel. The AWSZT-3.58MGD-T is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSZT-3.58MGD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2913 |
| Case Code (Metric) | 7434 |
| Package/Case | 2913 |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 3.58MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Exempt |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AWSZT-MGD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-3.58MGD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.