
The AWSZT-3.58MXD-T is a 3.58MHz SMD crystal from Abracon with a frequency stability of 0.3%. It operates within a temperature range of -40°C to 85°C. The crystal is available in a package quantity of 1000 and is packaged in tape and reel. It is part of the AWSZT series and features a termination type of SMD/SMT with a tolerance of 0.5%.
Sign in to ask questions about the Abracon AWSZT-3.58MXD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AWSZT-3.58MXD-T technical specifications.
| Package/Case | 4741 |
| Frequency | 3.58MHz |
| Frequency Stability | 0.3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AWSZT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AWSZT-3.58MXD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.