Abracon AWSZT-6.00MGD-T technical specifications.
| Case Code (Imperial) | 2913 |
| Case Code (Metric) | 7434 |
| Package/Case | 2913 |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 6MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AWSZT-MGD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-6.00MGD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.