AWSZT 8 MHz 4.7 X 4.1 mm SMT Ceramic Resonator
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8 MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |