The AWSZT-8.00MWD-T is an 8MHz crystal resonator with a frequency tolerance of 0.5% and a load capacitance of 30pF. It operates at a maximum temperature of 85°C and a minimum temperature of -25°C. The resonator is packaged in a 1916 case and is designed for surface mount applications. It has a lead-free termination and a tolerance of 0.5%. The resonator is available in quantities of 1000 and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSZT-8.00MWD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1916 |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 8MHz |
| Frequency Stability | 0.4% |
| Frequency Tolerance | 0.5% |
| Height | 0.055inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | AWSZT-MWD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-8.00MWD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
