Abracon AWSZT-8.00MXD-T technical specifications.
| Case Code (Imperial) | 1916 |
| Case Code (Metric) | 4741 |
| Package/Case | 4741 |
| Frequency | 8MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.3% |
| Impedance | 40R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AWSZT-MXD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-8.00MXD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
