Sign in to ask questions about the Abracon AXS-3838-06-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AXS-3838-06-01 technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Number of Positions | 6 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AXS-3838-06-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.