HXZT 4 MHz Low Profile High Frequency Leaded Ceramic Resonator
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 4 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |