LXZT 800 kHz Low Frequency Leaded Band Ceramic Resonator
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 0.3% |
| Lead Free | Lead Free |
| Load Capacitance | 100pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 800 kHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |