MEMS Oscillator Devices 4/6 Pin Multi Slot Programmer
Abracon MEMSPEED PRO II technical specifications.
| Type | Multi Slot |
| Supported Device Technology | MEMS Oscillator |
| In-System Programmability | No |
| Stand-Alone | Yes |
| PC Interface Type | USB |
| Operating Systems | Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP 32-bit |
| Product Length | 63.5mm |
| Product Width | 31.75mm |
| Product Depth | 12.7mm |
| Product Weight | 90.72g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon MEMSPEED PRO II to view detailed technical specifications.
No datasheet is available for this part.