Mod, Precision Freq Reference, 10MHZ
Abracon SYNC-10.00MHZ technical specifications.
| Frequency | 10MHz |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
No datasheet is available for this part.