This DC/DC step down converter from Absopulse Electronics is a 12V output device with a maximum output power of 100W. It operates from an input voltage range of 65 to 160V and has a minimum operating temperature of 0°C and a maximum operating temperature of 50°C. The converter has a single output and a fixed output type.
Absopulse Electronics DCW 100-110/12 FT technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 100W |
| Input/Output Type | DC/DC |
| Output Current | 8A |
| Maximum Input Voltage | 160V |
| Input Voltage | 65 to 160V |
| Minimum Input Voltage | 65V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
No datasheet is available for this part.