DC/DC Power Supply Single-OUT 24V 4A 100W
Absopulse Electronics DCW 100-110/24 FT technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Output Power | 100W |
| Input/Output Type | DC/DC |
| Output Current | 4A |
| Maximum Input Voltage | 160V |
| Input Voltage | 65 to 160V |
| Minimum Input Voltage | 65V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
No datasheet is available for this part.