DC/DC Power Supply Triple-OUT 12V/24V/48V 12A/6A/3A 100W
Absopulse Electronics DCW 150 technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 3 |
| Output Voltage | 12|24|48V |
| Output Power | 100W |
| Input/Output Type | DC/DC |
| Output Current | 12|6|3A |
| Maximum Input Voltage | 60V |
| Input Voltage | 20 to 60V |
| Minimum Input Voltage | 20V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
No datasheet is available for this part.