The DCW 150-110/48 FT is a single-output step down DC/DC converter with a maximum output power of 150W and an output voltage of 48V. It operates within an input voltage range of 65 to 160V and has a minimum operating temperature of 0°C and a maximum operating temperature of 50°C. The converter is designed for use in general applications and is a DC/DC type with a fixed output type.
Absopulse Electronics DCW 150-110/48 FT technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 3A |
| Maximum Input Voltage | 160V |
| Input Voltage | 65 to 160V |
| Minimum Input Voltage | 65V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
No datasheet is available for this part.