The DCW 200-110/24FT is a single-output step-down DC/DC converter from Absopulse Electronics. It provides a fixed output voltage of 24V with a maximum output power of 200W. The converter operates within an input voltage range of 65 to 160V and can handle a maximum input voltage of 160V. The device is designed to function within a temperature range of 0 to 50°C. It is a non-switching regulator type DC/DC converter.
Absopulse Electronics DCW 200-110/24FT technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 8A |
| Maximum Input Voltage | 160V |
| Input Voltage | 65 to 160V |
| Minimum Input Voltage | 65V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
No datasheet is available for this part.