The DCW 200-12 FT is a 12V step-down DC/DC converter from Absopulse Electronics. It has a single output with a maximum power rating of 200W and a maximum output current of 16A. The converter operates within an input voltage range of 20 to 60V and has a maximum input voltage of 60V. The device is designed to function within a temperature range of 0 to 50°C.
Absopulse Electronics DCW 200-12 FT technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 16A |
| Maximum Input Voltage | 60V |
| Input Voltage | 20 to 60V |
| Minimum Input Voltage | 20V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
No datasheet is available for this part.