AC/DC LED Power Supply 23W Single 10-Pin
AC Electronics AC-23CD571ATNE technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 25 to 42VDC |
| Maximum Output Current | 571mA |
| Maximum Output Power | 23W |
| Input/Output Type | AC/DC |
| Efficiency | 78% |
| Dimming | 0-10V |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.