AC/DC LED Power Supply 24W Single 4-Pin
AC Electronics AC-24C700UVH technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 36VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 24W |
| Input/Output Type | AC/DC |
| Efficiency | 75% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Product Weight | 312.98g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.