The AC-50C350AAL is a constant current AC/DC power supply with an input voltage range of 120VAC to 277VAC. It provides a single output voltage range of 100 to 143V and a maximum output current of 350mA. The power supply has a maximum output power of 50W and an efficiency of 82%. It also features power factor correction with a minimum of 0.9 and an IP66 rating for protection against dust and water. The unit weighs 376.48 grams and has a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 100 to 143VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 82% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Product Weight | 376.48g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |