This constant current LED power supply from AC Electronics operates on a wide input voltage range of 120VAC to 277VAC, providing a stable output voltage between 28 and 36 volts. It delivers a maximum output current of 1500mA and a maximum output power of 54 watts. The device features a high efficiency of 86% minimum and a power factor correction of 0.95 minimum. It is designed to operate within a temperature range of -40 to 90 degrees Celsius and has a product weight of 499 grams. The power supply has a 9-pin configuration.
AC Electronics AC-D54C1.5ARDM technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 28 to 36VDC |
| Maximum Output Current | 1500mA |
| Maximum Output Power | 54W |
| Input/Output Type | AC/DC |
| Efficiency | 86(Min)% |
| Power Factor Correction | 0.95(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 499g |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AC Electronics AC-D54C1.5ARDM to view detailed technical specifications.
No datasheet is available for this part.