Acc Silicones Silicone Thermal Adhesive, 8 h Cure, 310 ml Cartridge
Checking distributor stock and pricing after the page loads.
ACC Silicones AS1803 technical specifications.
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| RoHS | Compliant |