Accurate 114072FP .500 SS H 12 technical specifications.
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Thread Length (Metric) (mm) | 3.96 |
| Thread Length (Imperial) (in) | 5/32 |
| Body Diameter (Metric) (mm) | 2.84 |
| Head Height (Metric) (mm) | 4.65 |
| Head Height (Imperial) (in) | 3/16 |
| Thread Length (Imperial - Decimal) (in) | 0.156 |
| Head Height (Imperial - Decimal) (in) | 0.183 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Captive |
| Head Type | Fillister |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Stainless Steel |
| Finish | Passivated |
| Cage Code | 51506 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Accurate 114072FP .500 SS H 12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.