
ACCURIDE DZ3832-0040EC-A Slide, Soft Close, PK2, 100% Extension, Non Pivot, 400 mm, 406 mm, 36 kg
Accuride DZ3832-0040EC-A technical specifications.
| Package/Case | 100 |
| Length | 400mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
