
ACCURIDE DZ0204-0014 Slide, Lock Out, PK2, 75% Extension, Non Pivot, 356 mm, 608.5 mm, Ball, 59 kg
Accuride DZ0204-0014 technical specifications.
| Depth | 253mm |
| Height | 35.3mm |
| Length | 356mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.