Sign in to ask questions about the Accuride DZ0204-0018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Accuride DZ0204-0018 technical specifications.
| Package/Case | 457 |
| Depth | 329mm |
| Height | 35.3mm |
| Material | Steel |
| Thickness | 9.5mm |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ0204-0018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.