Shock Absorbers Stainless Steel 4N to 9N 28200N.m/hr 0.5m/s to 5m/s 3.2mm
Checking distributor stock and pricing after the page loads.
ACE Controls MC 75 M-1 technical specifications.
| Stroke | 10mm |
| Rod Material | Stainless Steel |
| Product Height (Metric) | 70mm |
| Product Weight | 30g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.