The CXL04GP3-R is a triple axis accelerometer with an operating temperature range of -40°C to 85°C. It has a device sensitivity range of 500mV/g and can operate with a supply voltage between 4.9V and 5.5V. The typical operating supply voltage is 5V. This device is suitable for applications requiring high accuracy and reliability.
Aceinna CXL04GP3-R technical specifications.
| Axis Type | Triple |
| Acceleration | ±4g |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog(Voltage) |
| Device Sensitivity Range | 500mV/g |
| Min Operating Supply Voltage | 4.9V |
| Typical Operating Supply Voltage | 5V |
No datasheet is available for this part.