Accelerometer Triple ±4g 5V 500mV/g Automotive 5-Pin
Aceinna CXL04LP3 technical specifications.
| Axis Type | Triple |
| Acceleration | ±4g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog(Voltage) |
| Device Sensitivity Range | 500mV/g |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
No datasheet is available for this part.