Accelerometer Triple ±10g 5V 200mV/g Automotive
Aceinna CXL10GP3-R technical specifications.
| Axis Type | Triple |
| Acceleration | ±10g |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog(Voltage) |
| Device Sensitivity Range | 200mV/g |
| Min Operating Supply Voltage | 4.9V |
| Typical Operating Supply Voltage | 5V |
No datasheet is available for this part.