The CXL10LP1Z is a triple-axis accelerometer from Aceinna, offering a sensitivity range of 200mV/g. It operates within a temperature range of -40°C to 85°C and can be powered by a supply voltage between 8V and 30V. The device outputs an analog voltage signal, making it suitable for various applications.
Aceinna CXL10LP1Z technical specifications.
| Axis Type | Triple |
| Acceleration | ±10g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog(Voltage) |
| Device Sensitivity Range | 200mV/g |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 5V |
No datasheet is available for this part.