Accelerometer Triple ±25g 5V 80mV/g Automotive 5-Pin
Aceinna CXL25GP1 technical specifications.
| Axis Type | Triple |
| Acceleration | ±25g |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog(Voltage) |
| Device Sensitivity Range | 80mV/g |
| Min Operating Supply Voltage | 4.9V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
No datasheet is available for this part.