The CXL25GP1Z is a triple axis accelerometer from Aceinna with a measurement range of ±25g. It operates over a temperature range of -40°C to 85°C and has a device sensitivity range of 80mV/g. The output is an analog voltage signal. The device requires a supply voltage between 4.9V and 5.5V.
Aceinna CXL25GP1Z technical specifications.
| Axis Type | Triple |
| Acceleration | ±25g |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog(Voltage) |
| Device Sensitivity Range | 80mV/g |
| Min Operating Supply Voltage | 4.9V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
No datasheet is available for this part.