The CXL25LP1 is a triple-axis accelerometer from Aceinna with an acceleration range of ±25g. It features an analog voltage output and operates over a supply voltage range of 8 to 30V. The device is sensitive to 80mV/g and has a typical operating supply voltage of 5V. The CXL25LP1 is designed to operate over a temperature range of -40 to 85°C.
Aceinna CXL25LP1 technical specifications.
| Axis Type | Triple |
| Acceleration | ±25g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog(Voltage) |
| Device Sensitivity Range | 80mV/g |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 5V |
No datasheet is available for this part.