High precision inertial module fuses MEMS sensing with GNSS RTK data for attitude measurement, tilt compensation, and dead reckoning. It provides 100 Hz data output with roll and pitch accuracy down to 0.02 degrees and heading accuracy down to 0.2 degrees. The module supports UART communication, 3.0 V to 3.6 V supply operation, and 0.33 W power consumption. Mechanical size is 18.4 mm by 14.8 mm by 2.8 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aceinna IM19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor technology | MEMS with GNSS RTK fusion |
| Data rate | 100Hz |
| Supply voltage minimum | 3.0V |
| Supply voltage typical | 3.3V |
| Supply voltage maximum | 3.6V |
| Power | 0.33W |
| Current consumption minimum | 120mA |
| Current consumption typical | 130mA |
| Current consumption maximum | 140mA |
| Gyroscope range | ±1000deg/s |
| Gyroscope angle random walk | 0.17deg/√h |
| Gyroscope bias stability | ±4.5deg/h |
| Accelerometer range | ±16g |
| Accelerometer speed random walk | 0.04m/s/√h |
| Accelerometer bias stability | ±0.3mg |
| Roll and pitch accuracy | ≤0.02 (1σ)° |
| Heading accuracy | ≤0.2 (1σ)° |
| Dead reckoning accuracy | ≤1% * distance (1σ, vehicle) |
| Dimensions | 18.4 x 14.8 x 2.8mm |
| Host interfaces | UART1, UART3 for configuration, message output, and firmware upgrade; UART2 for GNSS receiver |
Download the complete datasheet for Aceinna IM19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Aceinna IM19
Schematic for the SparkFun IM19 IMU Breakout featuring the Aceinna IM19 IMU, CH342F USB-to-UART bridge, and RT9080-3.3 voltage regulator.