
Open-drain, 16 Pin, Plastic/epoxy, SOIC-16
Aceinna MCA1101-5-3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.