
Sign in to ask questions about the Acme Actown 60601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Actown 60601 technical specifications.
| Height - Seated (Max) | 58mm |
| Max Output Current | 20A |
| Mount | Chassis Mount |
| Package Quantity | 4 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 60601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
