XFRMR TOROIDAL 3.2VA CHAS MOUNT
Acme Actown 62010-P2S02 technical specifications.
| Max Output Current | 229mA |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 62000 |
| Termination | Wire Leads |
| Weight | 89g |
| RoHS | Compliant |
No datasheet is available for this part.