
PWR XFMR TORO 5VA CHAS MT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Acme Actown 62021-P2S02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Output Current | 278mA |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 62000 |
| Termination | Wire Leads |
| Weight | 115g |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 62021-P2S02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
