Acme Actown 62025-P2S02 technical specifications.
| Max Output Current | 114mA |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 62000 |
| Termination | Wire Leads |
| Weight | 115g |
| RoHS | Compliant |
No datasheet is available for this part.
