PWR XFMR TORO 7VA CHAS MT
Checking distributor stock and pricing after the page loads.
| Max Output Current | 159mA |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 62000 |
| Termination | Wire Leads |
| Weight | 145g |
| RoHS | Compliant |
