
PWR XFMR TORO 10VA CHAS MT
Checking distributor stock and pricing after the page loads.
Acme Actown 62043-P2S02 technical specifications.
| Max Output Current | 333mA |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 62000 |
| Termination | Wire Leads |
| Weight | 216g |
| RoHS | Compliant |