
PWR XFMR TORO 15VA CHAS MT
Checking distributor stock and pricing after the page loads.
Acme Actown 62051-P2S02 technical specifications.
| Max Output Current | 1.666A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 62000 |
| Termination | Wire Leads |
| Weight | 0.578lb |
| RoHS | Compliant |