XFRMR TOROIDAL 50VA CHAS MOUNT
Checking distributor stock and pricing after the page loads.
| Max Output Current | 3.571A |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 62000 |
| Termination | Wire Leads |
| RoHS | Compliant |